4700 pF Film Capacitor 100V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF Film Capacitor 100V Polyester Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QYX2A472KTP

DigiKey Part Number
493-3418-ND
Manufacturer
Manufacturer Product Number
QYX2A472KTP
Description
CAP FILM 4700PF 10% 100VDC RAD
Customer Reference
Detailed Description
4700 pF Film Capacitor 100V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
QYX2A472KTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.217" L x 0.110" W (5.50mm x 2.80mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.138" (3.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.