



QYX2A272KTP | |
|---|---|
DigiKey Part Number | 493-3415-ND |
Manufacturer | |
Manufacturer Product Number | QYX2A272KTP |
Description | CAP FILM 2700PF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYX2A272KTP Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.217" L x 0.110" W (5.50mm x 2.80mm) |
Part Status Obsolete | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.138" (3.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material |

