QYX2A223JTP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 22.550
Unit Price: 0,20000 €
Datasheet
0.022 µF Film Capacitor 100V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF Film Capacitor 100V Polyester Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QYX2A223JTP

DigiKey Part Number
493-3492-ND
Manufacturer
Manufacturer Product Number
QYX2A223JTP
Description
CAP FILM 0.022UF 5% 100VDC RAD
Customer Reference
Detailed Description
0.022 µF Film Capacitor 100V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
QYX2A223JTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.276" L x 0.138" W (7.00mm x 3.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C1223J000TDK22.550495-1140-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes