1800 pF Film Capacitor 100V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF Film Capacitor 100V Polyester Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QYX2A182KTP

DigiKey Part Number
493-3413-ND
Manufacturer
Manufacturer Product Number
QYX2A182KTP
Description
CAP FILM 1800PF 10% 100VDC RAD
Customer Reference
Detailed Description
1800 pF Film Capacitor 100V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
QYX2A182KTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.217" L x 0.110" W (5.50mm x 2.80mm)
Part Status
Obsolete
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.138" (3.50mm)
Voltage Rating - DC
100V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.