



QYX2A124KTP | |
|---|---|
DigiKey Part Number | 493-3435-ND |
Manufacturer | |
Manufacturer Product Number | QYX2A124KTP |
Description | CAP FILM 0.12UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYX2A124KTP Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material |

