QYX2A103KTP1FD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.550
Unit Price: 0,23000 €
Datasheet
10000 pF Film Capacitor 100V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF Film Capacitor 100V Polyester Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

QYX2A103KTP1FD

DigiKey Part Number
493-17569-ND
Manufacturer
Manufacturer Product Number
QYX2A103KTP1FD
Description
CAP FILM 10000PF 10% 100VDC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 100V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
QYX2A103KTP1FD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.256" L x 0.118" W (6.50mm x 3.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.709" (18.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C1103K000TDK2.550495-2477-ND0,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes