



QYX1H823JTP | |
|---|---|
DigiKey Part Number | 493-3466-ND |
Manufacturer | |
Manufacturer Product Number | QYX1H823JTP |
Description | CAP FILM 0.082UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYX1H823JTP Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0823J000 | TDK | 3.860 | 495-76799-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20340 € | 10,17 € |
| 100 | 0,18260 € | 18,26 € |
| 500 | 0,14736 € | 73,68 € |
| 1.000 | 0,13648 € | 136,48 € |
| 2.500 | 0,12501 € | 312,53 € |
| 5.000 | 0,11810 € | 590,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

