Similar




QYX1H683KTP1FD | |
|---|---|
DigiKey Part Number | QYX1H683KTP1FD-ND |
Manufacturer | |
Manufacturer Product Number | QYX1H683KTP1FD |
Description | CAP FILM 0.068UF 10% 50VDC RAD |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYX1H683KTP1FD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.315" L x 0.197" W (8.00mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5683K63J01L16.5TA18 | KEMET | 5.721 | 399-MMK5683K63J01L16.5TA18CT-ND | 0,42000 € | Similar |


