



QYX1H682JTP | |
|---|---|
DigiKey Part Number | 493-3453-ND |
Manufacturer | |
Manufacturer Product Number | QYX1H682JTP |
Description | CAP FILM 6800PF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYX1H682JTP Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.138" (3.50mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material |

