



QYX1H334KTP | |
|---|---|
DigiKey Part Number | 493-3407-ND |
Manufacturer | |
Manufacturer Product Number | QYX1H334KTP |
Description | CAP FILM 0.33UF 10% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYX1H334KTP Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.315" W (12.50mm x 8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material |

