Image for QYX1H334JTP1FD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QYX1H334JTP1FD

DigiKey Part Number
QYX1H334JTP1FD-ND
Manufacturer
Manufacturer Product Number
QYX1H334JTP1FD
Description
CAP
Customer Reference
Detailed Description
0.33 µF Film Capacitor 50V Polyester Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.492" L x 0.315" W (12.50mm x 8.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.866" (22.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
50V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.