



QYX1H333KTP | |
|---|---|
DigiKey Part Number | 493-3395-ND |
Manufacturer | |
Manufacturer Product Number | QYX1H333KTP |
Description | CAP FILM 0.033UF 10% 50VDC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYX1H333KTP Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.276" L x 0.157" W (7.00mm x 4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.138" (3.50mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17900 € | 8,95 € |
| 100 | 0,16020 € | 16,02 € |
| 500 | 0,12844 € | 64,22 € |
| 1.000 | 0,11865 € | 118,65 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

