1500 pF Film Capacitor 50V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF Film Capacitor 50V Polyester Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

QYX1H152KTP1FD

DigiKey Part Number
QYX1H152KTP1FD-ND
Manufacturer
Manufacturer Product Number
QYX1H152KTP1FD
Description
CAP FILM 1500PF 10% 50VDC RADIAL
Customer Reference
Detailed Description
1500 pF Film Capacitor 50V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
QYX1H152KTP1FD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.