



QYX1H102KTP1FD | |
|---|---|
DigiKey Part Number | QYX1H102KTP1FD-ND |
Manufacturer | |
Manufacturer Product Number | QYX1H102KTP1FD |
Description | CAP FILM 1000PF 10% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYX1H102KTP1FD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material |

