Parametric Equivalent




QXT2J683KRP7FR | |
|---|---|
DigiKey Part Number | QXT2J683KRP7FR-ND |
Manufacturer | |
Manufacturer Product Number | QXT2J683KRP7FR |
Description | CAP FILM 0.068UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXT2J683KRP7FR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.945" L x 0.492" W (24.00mm x 12.50mm) | |
Height - Seated (Max) | 1.075" (27.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.787" (20.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,13185 € | 226,37 € |
| Unit Price without VAT: | 1,13185 € |
|---|---|
| Unit Price with VAT: | 1,34690 € |


