Parametric Equivalent




QXT2J223KRP7FM | |
|---|---|
DigiKey Part Number | QXT2J223KRP7FM-ND |
Manufacturer | |
Manufacturer Product Number | QXT2J223KRP7FM |
Description | CAP FILM 0.022UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXT2J223KRP7FM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.748" L x 0.366" W (19.00mm x 9.30mm) | |
Height - Seated (Max) | 0.858" (21.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,67827 € | 203,48 € |
| Unit Price without VAT: | 0,67827 € |
|---|---|
| Unit Price with VAT: | 0,80714 € |


