Parametric Equivalent




QXT2G223KRP7FM | |
|---|---|
DigiKey Part Number | QXT2G223KRP7FM-ND |
Manufacturer | |
Manufacturer Product Number | QXT2G223KRP7FM |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXT2G223KRP7FM Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.748" L x 0.276" W (19.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXT2G223KRPT | Nichicon | 0 | 493-3595-ND | 0,57190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,57190 € | 171,57 € |
| Unit Price without VAT: | 0,57190 € |
|---|---|
| Unit Price with VAT: | 0,68056 € |


