Parametric Equivalent




QXT2G103KRP7FM | |
|---|---|
DigiKey Part Number | QXT2G103KRP7FM-ND |
Manufacturer | |
Manufacturer Product Number | QXT2G103KRP7FM |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXT2G103KRP7FM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.748" L x 0.213" W (19.00mm x 5.40mm) | |
Height - Seated (Max) | 0.705" (17.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,47580 € | 285,48 € |
| Unit Price without VAT: | 0,47580 € |
|---|---|
| Unit Price with VAT: | 0,56620 € |


