Parametric Equivalent




QXP2K474KRP7FX | |
|---|---|
DigiKey Part Number | QXP2K474KRP7FX-ND |
Manufacturer | |
Manufacturer Product Number | QXP2K474KRP7FX |
Description | CAP FILM 0.47UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2K474KRP7FX Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.539" W (31.50mm x 13.70mm) |
Capacitance | Height - Seated (Max) 1.169" (29.70mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXP2K474KRPT | Nichicon | 0 | 493-3675-ND | 2,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,55060 € | 155,06 € |
| Unit Price without VAT: | 1,55060 € |
|---|---|
| Unit Price with VAT: | 1,84521 € |


