



QXP2K474JRPT | |
|---|---|
DigiKey Part Number | QXP2K474JRPT-ND |
Manufacturer | |
Manufacturer Product Number | QXP2K474JRPT |
Description | CAP FILM 0.47UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2K474JRPT Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.539" W (31.50mm x 13.70mm) |
Capacitance | Height - Seated (Max) 1.032" (26.20mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,86540 € | 186,54 € |
| Unit Price without VAT: | 1,86540 € |
|---|---|
| Unit Price with VAT: | 2,21983 € |

