



QXP2K333JRPT | |
|---|---|
DigiKey Part Number | QXP2K333JRPT-ND |
Manufacturer | |
Manufacturer Product Number | QXP2K333JRPT |
Description | CAP FILM 0.033UF 5% 800VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2K333JRPT Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.827" L x 0.280" W (21.00mm x 7.10mm) |
Capacitance | Height - Seated (Max) 0.563" (14.30mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,64373 € | 193,12 € |
| Unit Price without VAT: | 0,64373 € |
|---|---|
| Unit Price with VAT: | 0,76604 € |

