Parametric Equivalent




QXP2K104KRP7FP | |
|---|---|
DigiKey Part Number | QXP2K104KRP7FP-ND |
Manufacturer | |
Manufacturer Product Number | QXP2K104KRP7FP |
Description | CAP FILM 0.1UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2K104KRP7FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.827" L x 0.378" W (21.00mm x 9.60mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,70163 € | 210,49 € |
| Unit Price without VAT: | 0,70163 € |
|---|---|
| Unit Price with VAT: | 0,83494 € |


