



QXP2K103KRPT | |
|---|---|
DigiKey Part Number | 493-3665-ND |
Manufacturer | |
Manufacturer Product Number | QXP2K103KRPT |
Description | CAP FILM 10000PF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2K103KRPT Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.630" L x 0.244" W (16.00mm x 6.20mm) |
Capacitance | Height - Seated (Max) 0.465" (11.80mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71300 € | 7,13 € |
| 50 | 0,56220 € | 28,11 € |
| 100 | 0,51570 € | 51,57 € |
| 500 | 0,43720 € | 218,60 € |
| 1.000 | 0,41290 € | 412,90 € |
| 2.500 | 0,38724 € | 968,10 € |
| 5.000 | 0,37177 € | 1.858,85 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

