



QXP2K103JRPT | |
|---|---|
DigiKey Part Number | QXP2K103JRPT-ND |
Manufacturer | |
Manufacturer Product Number | QXP2K103JRPT |
Description | CAP FILM 10000PF 5% 800VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2K103JRPT Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.630" L x 0.244" W (16.00mm x 6.20mm) |
Capacitance | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,54623 € | 163,87 € |
| Unit Price without VAT: | 0,54623 € |
|---|---|
| Unit Price with VAT: | 0,65001 € |

