



QXP2J473KRP7FL | |
|---|---|
DigiKey Part Number | QXP2J473KRP7FL-ND |
Manufacturer | |
Manufacturer Product Number | QXP2J473KRP7FL |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2J473KRP7FL Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.827" L x 0.264" W (21.00mm x 6.70mm) |
Capacitance | Height - Seated (Max) 0.685" (17.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,46615 € | 279,69 € |
| Unit Price without VAT: | 0,46615 € |
|---|---|
| Unit Price with VAT: | 0,55472 € |

