Parametric Equivalent




QXP2J224JRPT | |
|---|---|
DigiKey Part Number | QXP2J224JRPT-ND |
Manufacturer | |
Manufacturer Product Number | QXP2J224JRPT |
Description | CAP FILM 0.22UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2J224JRPT Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.354" W (26.50mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.780" (19.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXK2J224JTPTZH | Nichicon | 0 | QXK2J224JTPTZH-ND | 0,70900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,06945 € | 213,89 € |
| Unit Price without VAT: | 1,06945 € |
|---|---|
| Unit Price with VAT: | 1,27265 € |


