



QXP2J223JRP7FL | |
|---|---|
DigiKey Part Number | QXP2J223JRP7FL-ND |
Manufacturer | |
Manufacturer Product Number | QXP2J223JRP7FL |
Description | CAP FILM 0.022UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2J223JRP7FL Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.630" L x 0.268" W (16.00mm x 6.80mm) |
Capacitance | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,54560 € | 163,68 € |
| Unit Price without VAT: | 0,54560 € |
|---|---|
| Unit Price with VAT: | 0,64926 € |

