



QXP2J154JRPT | |
|---|---|
DigiKey Part Number | QXP2J154JRPT-ND |
Manufacturer | |
Manufacturer Product Number | QXP2J154JRPT |
Description | CAP FILM 0.15UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2J154JRPT Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.827" L x 0.378" W (21.00mm x 9.60mm) |
Capacitance | Height - Seated (Max) 0.724" (18.40mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,80265 € | 160,53 € |
| Unit Price without VAT: | 0,80265 € |
|---|---|
| Unit Price with VAT: | 0,95515 € |

