Parametric Equivalent




QXP2J104JRPT | |
|---|---|
DigiKey Part Number | QXP2J104JRPT-ND |
Manufacturer | |
Manufacturer Product Number | QXP2J104JRPT |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2J104JRPT Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.827" L x 0.323" W (21.00mm x 8.20mm) |
Capacitance | Height - Seated (Max) 0.665" (16.90mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXK2J104JTPTZH | Nichicon | 0 | QXK2J104JTPTZH-ND | 0,67010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,69410 € | 208,23 € |
| Unit Price without VAT: | 0,69410 € |
|---|---|
| Unit Price with VAT: | 0,82598 € |


