



QXP2G473JRP7FL | |
|---|---|
DigiKey Part Number | QXP2G473JRP7FL-ND |
Manufacturer | |
Manufacturer Product Number | QXP2G473JRP7FL |
Description | CAP FILM 0.047UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2G473JRP7FL Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.630" L x 0.283" W (16.00mm x 7.20mm) |
Capacitance | Height - Seated (Max) 0.681" (17.30mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,57190 € | 171,57 € |
| Unit Price without VAT: | 0,57190 € |
|---|---|
| Unit Price with VAT: | 0,68056 € |

