Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




QXP2G155JRP7FX | |
|---|---|
DigiKey Part Number | QXP2G155JRP7FX-ND |
Manufacturer | |
Manufacturer Product Number | QXP2G155JRP7FX |
Description | CAP FILM 1.5UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 160V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2G155JRP7FX Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.587" W (31.50mm x 14.90mm) |
Capacitance | Height - Seated (Max) 1.217" (30.90mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXK2J155JTP | Nichicon | 0 | QXK2J155JTP-ND | 1,88750 € | Parametric Equivalent |
| QXK2J155JTP7FX | Nichicon | 0 | QXK2J155JTP7FX-ND | 1,88750 € | Parametric Equivalent |
| QXP2G155JRPT | Nichicon | 0 | QXP2G155JRPT-ND | 2,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,05000 € | 205,00 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |



