Parametric Equivalent
Parametric Equivalent




QXP2E335KRP7FX | |
|---|---|
DigiKey Part Number | QXP2E335KRP7FX-ND |
Manufacturer | |
Manufacturer Product Number | QXP2E335KRP7FX |
Description | CAP FILM 3.3UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2E335KRP7FX Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.571" W (31.50mm x 14.50mm) |
Capacitance | Height - Seated (Max) 1.197" (30.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXP2E335KRPT | Nichicon | 66 | 493-3640-ND | 3,43000 € | Parametric Equivalent |
| MKT1820533405 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1820533405-ND | 2,98710 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,85230 € | 185,23 € |
| Unit Price without VAT: | 1,85230 € |
|---|---|
| Unit Price with VAT: | 2,20424 € |



