Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




QXP2E225KRP7FX | |
|---|---|
DigiKey Part Number | QXP2E225KRP7FX-ND |
Manufacturer | |
Manufacturer Product Number | QXP2E225KRP7FX |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2E225KRP7FX Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.496" W (31.50mm x 12.60mm) |
Capacitance | Height - Seated (Max) 1.059" (26.90mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXP2E225KRPT | Nichicon | 154 | 493-3639-ND | 2,81000 € | Parametric Equivalent |
| ECW-FE2J225Q5 | Panasonic Industry | 62 | P124909-ND | 1,46000 € | Direct |
| ECW-FE2J225QD | Panasonic Industry | 590 | P124910-ND | 1,52000 € | Direct |
| 225MMR400K | CORNELL DUBILIER KNOWLES | 0 | 1572-1213-ND | 2,09000 € | Parametric Equivalent |
| 225MSR250K | CORNELL DUBILIER KNOWLES | 913 | 225MSR250K-ND | 1,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,39580 € | 279,16 € |
| Unit Price without VAT: | 1,39580 € |
|---|---|
| Unit Price with VAT: | 1,66100 € |







