



QXP2E225JRPT | |
|---|---|
DigiKey Part Number | QXP2E225JRPT-ND |
Manufacturer | |
Manufacturer Product Number | QXP2E225JRPT |
Description | CAP FILM 2.2UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2E225JRPT Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.496" W (31.50mm x 12.60mm) |
Capacitance | Height - Seated (Max) 0.921" (23.40mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,83090 € | 183,09 € |
| Unit Price without VAT: | 1,83090 € |
|---|---|
| Unit Price with VAT: | 2,17877 € |

