Parametric Equivalent
Direct




QXP2E155KRP7FT | |
|---|---|
DigiKey Part Number | QXP2E155KRP7FT-ND |
Manufacturer | |
Manufacturer Product Number | QXP2E155KRP7FT |
Description | CAP FILM 1.5UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2E155KRP7FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.465" W (26.50mm x 11.80mm) | |
Height - Seated (Max) | 1.032" (26.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,18010 € | 236,02 € |
| Unit Price without VAT: | 1,18010 € |
|---|---|
| Unit Price with VAT: | 1,40432 € |



