1.5 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXP2E155JRPT

DigiKey Part Number
493-14297-ND
Manufacturer
Manufacturer Product Number
QXP2E155JRPT
Description
CAP FILM 1.5UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXP2E155JRPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.465" W (26.50mm x 11.80mm)
Height - Seated (Max)
0.835" (21.20mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,86000 €2,86 €
102,00200 €20,02 €
501,66140 €83,07 €
1001,55630 €155,63 €
5001,37826 €689,13 €
1.0001,32314 €1.323,14 €
2.5001,26493 €3.162,33 €
5.0001,22981 €6.149,05 €
Manufacturers Standard Package
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €