Parametric Equivalent




QXP2E154JRP7FL | |
|---|---|
DigiKey Part Number | QXP2E154JRP7FL-ND |
Manufacturer | |
Manufacturer Product Number | QXP2E154JRP7FL |
Description | CAP FILM 0.15UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2E154JRP7FL Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.630" L x 0.303" W (16.00mm x 7.70mm) |
Capacitance | Height - Seated (Max) 0.701" (17.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXP2E154JRPT | Nichicon | 0 | QXP2E154JRPT-ND | 0,60773 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53754 € | 537,54 € |
| Unit Price without VAT: | 0,53754 € |
|---|---|
| Unit Price with VAT: | 0,63967 € |


