Direct




QXP2E105KRP7FT | |
|---|---|
DigiKey Part Number | QXP2E105KRP7FT-ND |
Manufacturer | |
Manufacturer Product Number | QXP2E105KRP7FT |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2E105KRP7FT Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.390" W (26.50mm x 9.90mm) |
Capacitance | Height - Seated (Max) 0.953" (24.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FE2J105K | Panasonic Industry | 149 | P19153-ND | 0,95000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,01415 € | 202,83 € |
| Unit Price without VAT: | 1,01415 € |
|---|---|
| Unit Price with VAT: | 1,20684 € |


