Direct




QXP2E105JRPT | |
|---|---|
DigiKey Part Number | 493-14707-ND |
Manufacturer | |
Manufacturer Product Number | QXP2E105JRPT |
Description | CAP FILM 1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2E105JRPT Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.390" W (26.50mm x 9.90mm) |
Capacitance | Height - Seated (Max) 0.756" (19.20mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FE2J105J | Panasonic Industry | 417 | P19152-ND | 1,03000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,73000 € | 17,30 € |
| 50 | 1,42580 € | 71,29 € |
| 100 | 1,33200 € | 133,20 € |
| 500 | 1,17302 € | 586,51 € |
| 1.000 | 1,12382 € | 1.123,82 € |
| 2.500 | 1,07184 € | 2.679,60 € |
| 5.000 | 1,04049 € | 5.202,45 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |


