



QXP2E104KRP7FL | |
|---|---|
DigiKey Part Number | QXP2E104KRP7FL-ND |
Manufacturer | |
Manufacturer Product Number | QXP2E104KRP7FL |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2E104KRP7FL Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.630" L x 0.268" W (16.00mm x 6.80mm) |
Capacitance | Height - Seated (Max) 0.665" (16.90mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42983 € | 429,83 € |
| Unit Price without VAT: | 0,42983 € |
|---|---|
| Unit Price with VAT: | 0,51150 € |

