Parametric Equivalent




QXL2E223KTPT | |
|---|---|
DigiKey Part Number | 493-3620-ND |
Manufacturer | |
Manufacturer Product Number | QXL2E223KTPT |
Description | CAP FILM 0.022UF 10% 250VAC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXL2E223KTPT Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.531" L x 0.201" W (13.50mm x 5.10mm) |
Part Status Active | Height - Seated (Max) 0.484" (12.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXK2J223KTP | Nichicon | 427 | 493-3545-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,50440 € | 25,22 € |
| 100 | 0,46160 € | 46,16 € |
| 500 | 0,38934 € | 194,67 € |
| 1.000 | 0,36700 € | 367,00 € |
| 2.500 | 0,34341 € | 858,52 € |
| 5.000 | 0,32920 € | 1.646,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


