



QXL2E104KTP7FM | |
|---|---|
DigiKey Part Number | QXL2E104KTP7FM-ND |
Manufacturer | |
Manufacturer Product Number | QXL2E104KTP7FM |
Description | CAP FILM 0.1UF 10% 250VAC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXL2E104KTP7FM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.252" W (18.50mm x 6.40mm) | |
Height - Seated (Max) | 0.736" (18.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,79300 € | 7,93 € |
| 50 | 0,62780 € | 31,39 € |
| 100 | 0,57720 € | 57,72 € |
| 500 | 0,49140 € | 245,70 € |
| 1.000 | 0,46486 € | 464,86 € |
| 2.500 | 0,43684 € | 1.092,10 € |
| 5.000 | 0,41994 € | 2.099,70 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

