



QXL2B473KTP7FG | |
|---|---|
DigiKey Part Number | QXL2B473KTP7FG-ND |
Manufacturer | |
Manufacturer Product Number | QXL2B473KTP7FG |
Description | CAP FILM 0.047UF 10% 125VAC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 125V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXL2B473KTP7FG Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.433" L x 0.201" W (11.00mm x 5.10mm) |
Part Status Active | Height - Seated (Max) 0.543" (13.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 125V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35724 € | 178,62 € |
| Unit Price without VAT: | 0,35724 € |
|---|---|
| Unit Price with VAT: | 0,42512 € |

