0.033 µF Film Capacitor 125V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF Film Capacitor 125V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXL2B333KTPT

DigiKey Part Number
493-3608-ND
Manufacturer
Manufacturer Product Number
QXL2B333KTPT
Description
CAP FILM 0.033UF 10% 125VAC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 125V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXL2B333KTPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.433" L x 0.181" W (11.00mm x 4.60mm)
Part Status
Active
Height - Seated (Max)
0.382" (9.70mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
125V
Applications
High Frequency, Switching
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QXK2E333KTPNichicon299493-3512-ND0,98000 €Parametric Equivalent
333MMR250KCORNELL DUBILIER KNOWLES6.0001572-1215-ND0,42000 €Direct
In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,59600 €5,96 €
500,46560 €23,28 €
1000,42540 €42,54 €
5000,35752 €178,76 €
1.0000,33653 €336,53 €
2.5000,31437 €785,92 €
5.0000,30101 €1.505,05 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €