



QXL2B154KTPT | |
|---|---|
DigiKey Part Number | 493-3612-ND |
Manufacturer | |
Manufacturer Product Number | QXL2B154KTPT |
Description | CAP FILM 0.15UF 10% 125VAC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 125V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXL2B154KTPT Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.531" L x 0.256" W (13.50mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.496" (12.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 125V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,41505 € | 166,02 € |
| Unit Price without VAT: | 0,41505 € |
|---|---|
| Unit Price with VAT: | 0,49391 € |

