Direct




QXK2J683KTP7FM | |
|---|---|
DigiKey Part Number | QXK2J683KTP7FM-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J683KTP7FM |
Description | CAP FILM 0.068UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J683KTP7FM Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.228" W (18.50mm x 5.80mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6683KF | Panasonic Industry | 5.827 | EF6683-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,45065 € | 180,26 € |
| Unit Price without VAT: | 0,45065 € |
|---|---|
| Unit Price with VAT: | 0,53627 € |


