Direct
Parametric Equivalent
Parametric Equivalent




QXK2J683JTP | |
|---|---|
DigiKey Part Number | QXK2J683JTP-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J683JTP |
Description | CAP FILM 0.068UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J683JTP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.228" W (18.50mm x 5.80mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6683JF | Panasonic Industry | 470 | P14542-ND | 0,75000 € | Direct |
| PHE426MB5680JR06 | KEMET | 0 | 399-PHE426MB5680JR06-ND | 0,32403 € | Parametric Equivalent |
| PHE426MB5680JR17T0 | KEMET | 0 | 399-PHE426MB5680JR17T0TR-ND | 0,30070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,56667 € | 170,00 € |
| Unit Price without VAT: | 0,56667 € |
|---|---|
| Unit Price with VAT: | 0,67434 € |




