Parametric Equivalent
Parametric Equivalent




QXK2J474KTP7ZHFX | |
|---|---|
DigiKey Part Number | QXK2J474K7ZHFX-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J474KTP7ZHFX |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J474KTP7ZHFX Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.445" W (31.00mm x 11.30mm) |
Capacitance | Height - Seated (Max) 0.992" (25.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXK2J474KTPTZH | Nichicon | 0 | 493-3592-ND | 2,22000 € | Parametric Equivalent |
| MKP1J034706B00KSSD | WIMA | 0 | 1928-1437-ND | 2,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,90950 € | 181,90 € |
| Unit Price without VAT: | 0,90950 € |
|---|---|
| Unit Price with VAT: | 1,08231 € |



