



QXK2J473KTPTZH | |
|---|---|
DigiKey Part Number | 493-3586-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J473KTPTZH |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J473KTPTZH Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.807" L x 0.244" W (20.50mm x 6.20mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,74800 € | 7,48 € |
| 50 | 0,59120 € | 29,56 € |
| 100 | 0,54280 € | 54,28 € |
| 500 | 0,46114 € | 230,57 € |
| 1.000 | 0,43588 € | 435,88 € |
| 2.500 | 0,40921 € | 1.023,03 € |
| 5.000 | 0,39313 € | 1.965,65 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

