



QXK2J334KTPTZH | |
|---|---|
DigiKey Part Number | 493-3591-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J334KTPTZH |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J334KTPTZH Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.429" W (26.00mm x 10.90mm) |
Capacitance | Height - Seated (Max) 0.819" (20.80mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,38000 € | 13,80 € |
| 50 | 1,12520 € | 56,26 € |
| 100 | 1,04650 € | 104,65 € |
| 500 | 0,91328 € | 456,64 € |
| 1.000 | 0,87207 € | 872,07 € |
| 2.500 | 0,82853 € | 2.071,32 € |
| 5.000 | 0,80227 € | 4.011,35 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

